
MLX90290LSE-AAA-310-RE | |
---|---|
DigiKey Part Number | 413-MLX90290LSE-AAA-310-RETR-ND - Tape & Reel (TR) 413-MLX90290LSE-AAA-310-RECT-ND - Cut Tape (CT) 413-MLX90290LSE-AAA-310-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90290LSE-AAA-310-RE |
Description | SENSOR HALL LINEAR ANALOG TSOT3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TSOT-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3.15V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | TSOT-3L | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $5.70744 | $57,074.40 |