
MLX90248ELD-EBA-000-RE | |
---|---|
DigiKey Part Number | MLX90248ELD-EBA-000-RETR-ND - Tape & Reel (TR) MLX90248ELD-EBA-000-RECT-ND - Cut Tape (CT) MLX90248ELD-EBA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90248ELD-EBA-000-RE |
Description | MAGNETIC SWITCH OMNIPOLAR 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 6-UTQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90248ELD-EBA-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
5 | $3.87000 | $19.35 |
10 | $3.66300 | $36.63 |
25 | $3.41800 | $85.45 |
50 | $3.24840 | $162.42 |
100 | $3.09440 | $309.44 |
500 | $2.78522 | $1,392.61 |
1,000 | $2.67054 | $2,670.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.43987 | $12,199.35 |
10,000 | $2.35406 | $23,540.60 |
15,000 | $2.30719 | $34,607.85 |
25,000 | $2.25144 | $56,286.00 |
35,000 | $2.21661 | $77,581.35 |