TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90217LUA-CCA-000-BU

DigiKey Part Number
MLX90217LUA-CCA-000-BU-ND
Manufacturer
Manufacturer Product Number
MLX90217LUA-CCA-000-BU
Description
MAGNETIC SWITCH SPEC PURP TO92
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
400mT Trip, 50mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,685
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.57000$28.57
5$25.55200$127.76
10$24.42400$244.24
25$23.07600$576.90
50$22.15720$1,107.86
100$21.31590$2,131.59
500$19.62164$9,810.82
1,000$18.99081$18,990.81