RFID Reader/Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90109EDC-AAA-000-RE

DigiKey Part Number
MLX90109EDC-AAA-000-RETR-ND - Tape & Reel (TR)
MLX90109EDC-AAA-000-RECT-ND - Cut Tape (CT)
MLX90109EDC-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90109EDC-AAA-000-RE
Description
IC RFID READER/TRAN 125KHZ 8SOIC
Customer Reference
Detailed Description
RFID Reader/Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
RFID Reader/Transponder
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,820
Check for Additional Incoming Stock
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.72000$38.72
10$33.46200$334.62
25$31.64280$791.07
100$29.14110$2,914.11
250$27.64264$6,910.66
500$26.58422$13,292.11
1,000$25.58687$25,586.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.12347$72,370.41
Manufacturers Standard Package