
MLX81117KLW-AAA-000-RE | |
---|---|
DigiKey Part Number | 413-MLX81117KLW-AAA-000-RETR-ND - Tape & Reel (TR) 413-MLX81117KLW-AAA-000-RECT-ND - Cut Tape (CT) 413-MLX81117KLW-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX81117KLW-AAA-000-RE |
Description | IC LED DRIVER LINEAR NO 32QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear No Dimming 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | - | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.22000 | $63.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $32.02305 | $160,115.25 |