
MLX81116KLW-AAC-100-RE | |
|---|---|
DigiKey Part Number | 413-MLX81116KLW-AAC-100-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX81116KLW-AAC-100-RE |
Description | IC LED DRIVER LINEAR PWM 24QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 18V |
Manufacturer Melexis Technologies NV | Dimming PWM |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Linear | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-QFN (4x4) |
Number of Outputs 9 | Base Product Number |
Voltage - Supply (Min) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $18.20035 | $91,001.75 |

