
MLX75026RTH-AAA-110-TR | |
---|---|
DigiKey Part Number | 413-MLX75026RTH-AAA-110-TR-ND |
Manufacturer | |
Manufacturer Product Number | MLX75026RTH-AAA-110-TR |
Description | SENSOR TOF G3 QVGA320X240 80BGA |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 10µm x 10µm 80-FCBGA (9.23x7.82) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | 3D Time of Flight | |
Pixel Size | 10µm x 10µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 180.0 | |
Voltage - Supply | 1.1V ~ 1.3V | |
Package / Case | 80-TFBGA, FCBGA | |
Supplier Device Package | 80-FCBGA (9.23x7.82) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | $315.90255 | $60,653.29 |