
MLX10803KDC-AAA-000-TU | |
---|---|
DigiKey Part Number | MLX10803KDC-AAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX10803KDC-AAA-000-TU |
Description | IC LED DRIVER LINEAR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MLX10803KDC-AAA-000-TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 500kHz ~ 5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |