
EVB90395_TSSOP | |
---|---|
DigiKey Part Number | 413-EVB90395_TSSOP-ND |
Manufacturer | |
Manufacturer Product Number | EVB90395_TSSOP |
Description | EVAL BOARD MLX90395 TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90395 Triaxis® Magnetic, Magnetometer Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | 50mT, 120mT | |
Interface | I2C, Serial, SPI | |
Sensitivity | 2.5µT/LSB, 7.14µT/LSB | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90395 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.02000 | $183.02 |