
EVB81344-400W | |
---|---|
DigiKey Part Number | 413-EVB81344-400W-ND |
Manufacturer | |
Manufacturer Product Number | EVB81344-400W |
Description | MLX81344 BIG EVALUATION BOARD - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81344 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MLX81344 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,876.23000 | $2,876.23 |