
MT8371LV/AZA | |
|---|---|
DigiKey Part Number | 5769-MT8371LV/AZATR-ND - Tape & Reel (TR) 5769-MT8371LV/AZACT-ND - Cut Tape (CT) 5769-MT8371LV/AZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8371LV/AZA |
Description | IC SOC GENIO 420 1.6GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 1.6GHz 852-VFBGA (13.8x11.8) |
Datasheet | Datasheet |
Category | Peripherals DMA |
Manufacturer MediaTek | Connectivity Bluetooth, Wi-Fi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Speed 1.6GHz |
Part Status Active | Operating Temperature -20°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A78 | Package / Case 852-VFBGA |
RAM Size 16GB | Supplier Device Package 852-VFBGA (13.8x11.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.38000 | $241.38 |
| 10 | $201.37700 | $2,013.77 |
| 25 | $189.29200 | $4,732.30 |
| 100 | $187.80290 | $18,780.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $158.54001 | $237,810.01 |



