
UF80AM12-BWHR-F | |
---|---|
DigiKey Part Number | 1570-UF80AM12-BWHR-F-ND |
Manufacturer | |
Manufacturer Product Number | UF80AM12-BWHR-F |
Description | AC FAN AXIAL 80X80X38MM 130V, HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.44000 | $275.44 |
10 | $230.49600 | $2,304.96 |