UF25GC12-BTHNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 362
Unit Price: $692.97000
Datasheet
UF25GC23 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25GC12-BTHNR

DigiKey Part Number
UF25GC12-BTHNR-ND
Manufacturer
Manufacturer Product Number
UF25GC12-BTHNR
Description
FAN AXIAL 254X89MM 115VAC IP55
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
55.0dB(A)
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
0.290A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$684.02200$6,840.22
Manufacturers Standard Package