
UF20JC12-BTHR | |
|---|---|
DigiKey Part Number | 1570-1852-ND |
Manufacturer | |
Manufacturer Product Number | UF20JC12-BTHR |
Description | FAN AXIAL 205X90MM 115VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 680.0 CFM (19.04m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 205mm L x 205mm H | |
Width | 90.00mm | |
Air Flow | 680.0 CFM (19.04m³/min) | |
Static Pressure | 0.770 in H2O (191.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 71.0dB(A) | |
Power (Watts) | 98.0W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 5.2 lbs (2.4 kg) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,163.84000 | $1,163.84 |
| 10 | $940.67100 | $9,406.71 |
| 30 | $844.41933 | $25,332.58 |
| 50 | $802.72580 | $40,136.29 |
| 100 | $765.62720 | $76,562.72 |








