Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 370.0 CFM (10.36m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF190APA12-H1C2A-B1

DigiKey Part Number
1570-1270-ND
Manufacturer
Manufacturer Product Number
UF190APA12-H1C2A-B1
Description
FAN IMP 190X70MM 115VAC TACH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 370.0 CFM (10.36m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 190mm Dia
Width
70.00mm
Air Flow
370.0 CFM (10.36m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
63.0dB(A)
Power (Watts)
65.0W
RPM
2700 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 122°F (-40 ~ 50°C)
Approval Agency
CE, cUL, TUV, UL
Weight
2.7 lbs (1.2 kg)
Current Rating (Amps)
0.540A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$888.91700$8,889.17
Manufacturers Standard Package