
UF16FC12-BWHR4 | |
|---|---|
DigiKey Part Number | 1570-UF16FC12-BWHR4-ND |
Manufacturer | |
Manufacturer Product Number | UF16FC12-BWHR4 |
Description | AC FAN AXIAL 160X160X62MM, 120VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 160mm L x 160mm H Ball 265.0 CFM (7.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 62.00mm | |
Air Flow | 265.0 CFM (7.42m³/min) | |
Static Pressure | 0.720 in H2O (179.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 56.0dB(A) | |
Power (Watts) | 41.00W | |
RPM | 3400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.53000 | $763.53 |
| 10 | $618.97200 | $6,189.72 |
| 30 | $555.96233 | $16,678.87 |
| 50 | $528.54880 | $26,427.44 |
| 100 | $493.46920 | $49,346.92 |

