
UF15PC12/23-BWHR | |
---|---|
DigiKey Part Number | 1570-1142-ND |
Manufacturer | |
Manufacturer Product Number | UF15PC12/23-BWHR |
Description | FAN 172X150X51MM 115/230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 58.0dB(A) | |
Power (Watts) | 29.00W, 31.00W | |
RPM | 3400 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.120A/0.250A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $426.50000 | $426.50 |
20 | $324.68250 | $6,493.65 |
40 | $303.33675 | $12,133.47 |
60 | $291.41150 | $17,484.69 |
100 | $286.57650 | $28,657.65 |