
MSI1967H48B-BBR | |
|---|---|
DigiKey Part Number | 1570-1317-ND |
Manufacturer | |
Manufacturer Product Number | MSI1967H48B-BBR |
Description | FAN IMP MTRZD 190X67MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 358.0 CFM (10.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 190mm Dia | |
Width | 67.00mm | |
Air Flow | 358.0 CFM (10.02m³/min) | |
Static Pressure | 1.830 in H2O (455.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 71.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | 2.50A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $998.73333 | $5,992.40 |

