
MR9238E12B1+6-FSR | |
---|---|
DigiKey Part Number | 1570-1338-ND |
Manufacturer | |
Manufacturer Product Number | MR9238E12B1+6-FSR |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 173.0 CFM (4.84m³/min) | |
Static Pressure | 1.540 in H2O (383.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 63.3dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.48000 | $204.48 |
10 | $167.43900 | $1,674.39 |
25 | $153.47760 | $3,836.94 |
50 | $143.44100 | $7,172.05 |
100 | $133.94780 | $13,394.78 |
300 | $132.22650 | $39,667.95 |