Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.2 CFM (0.706m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.2 CFM (0.706m³/min) 2 Wire Leads
MH4028X12B-RSR
MH4028X12B-RSR

MH4028X12B-RSR

DigiKey Part Number
1570-1958-ND
Manufacturer
Manufacturer Product Number
MH4028X12B-RSR
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.2 CFM (0.706m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
25.2 CFM (0.706m³/min)
Static Pressure
1.325 in H2O (330.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Thermal Overload Protector (TOP)
Noise
63.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.089 lb (40.37 g)
Current Rating (Amps)
0.600A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.79000$113.79
10$93.78300$937.83
25$86.10200$2,152.55
70$77.92929$5,455.05
140$72.77614$10,188.66
280$67.94393$19,024.30
560$66.28584$37,120.07
Manufacturers Standard Package