Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 174.0 CFM (4.87m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1238H24B1-FSR

DigiKey Part Number
1570-1791-ND
Manufacturer
Manufacturer Product Number
MD1238H24B1-FSR
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 174.0 CFM (4.87m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
174.0 CFM (4.87m³/min)
Static Pressure
0.670 in H2O (166.9 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
57.8dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, UL
Weight
0.906 lb (410.95 g)
Current Rating (Amps)
0.800A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$219.43000$219.43
10$179.73000$1,797.30
25$164.74240$4,118.56
50$153.96900$7,698.45
100$143.77840$14,377.84
250$132.05768$33,014.42
Manufacturers Standard Package