
MA3828S12B1-RSR | |
|---|---|
DigiKey Part Number | 1570-1672-ND |
Manufacturer | |
Manufacturer Product Number | MA3828S12B1-RSR |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 6.2 CFM (0.174m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 6.2 CFM (0.174m³/min) | |
Static Pressure | 0.136 in H2O (33.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 30.8dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.72000 | $124.72 |
| 10 | $102.68700 | $1,026.87 |
| 25 | $94.25120 | $2,356.28 |
| 50 | $88.14760 | $4,407.38 |
| 100 | $82.34240 | $8,234.24 |
| 250 | $75.19744 | $18,799.36 |
| 500 | $72.96582 | $36,482.91 |






