
LPH12A99-BWHR-B1 | |
|---|---|
DigiKey Part Number | 1570-1936-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BWHR-B1 |
Description | EC FAN AXIAL 120X120X38MM 100-24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 123.9 CFM (3.47m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 9.50W | |
RPM | 3500 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.631 lb (286.20 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.06000 | $259.06 |
| 10 | $211.87600 | $2,118.76 |
| 40 | $185.43600 | $7,417.44 |
| 80 | $173.17975 | $13,854.38 |
| 120 | $166.35725 | $19,962.87 |
| 280 | $157.23618 | $44,026.13 |











