
G8020M12B-RSR | |
|---|---|
DigiKey Part Number | 1570-1637-ND |
Manufacturer | |
Manufacturer Product Number | G8020M12B-RSR |
Description | FAN AXIAL 80X20.8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.0 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.185 lb (83.91 g) |
Width 20.80mm | Current Rating (Amps) 0.160A |
Air Flow 38.0 CFM (1.06m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.85000 | $102.85 |
| 10 | $84.82900 | $848.29 |
| 25 | $77.90360 | $1,947.59 |
| 50 | $72.87860 | $3,643.93 |
| 100 | $68.09210 | $6,809.21 |
| 300 | $61.99010 | $18,597.03 |










