
G8020E12B-RSR | |
|---|---|
DigiKey Part Number | 1570-1099-ND |
Manufacturer | |
Manufacturer Product Number | G8020E12B-RSR |
Description | FAN AXIAL 80X20.8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.80mm | |
Air Flow | 49.0 CFM (1.37m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 37.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.185 lb (83.91 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.51000 | $97.51 |
| 10 | $80.40600 | $804.06 |
| 25 | $73.83880 | $1,845.97 |
| 50 | $69.07700 | $3,453.85 |
| 100 | $64.53960 | $6,453.96 |
| 300 | $59.60587 | $17,881.76 |










