



G4010E12B-RSR | |
---|---|
DigiKey Part Number | 1570-1077-ND |
Manufacturer | |
Manufacturer Product Number | G4010E12B-RSR |
Description | FAN AXIAL 40X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.30mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.026 lb (11.79 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.31000 | $90.31 |
10 | $74.51600 | $745.16 |
25 | $68.44400 | $1,711.10 |
50 | $64.03500 | $3,201.75 |
100 | $59.83180 | $5,983.18 |
300 | $56.08050 | $16,824.15 |