


F8025E24B3-FSR | |
---|---|
DigiKey Part Number | 1570-1252-ND |
Manufacturer | |
Manufacturer Product Number | F8025E24B3-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 46.0 CFM (1.29m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Thermistor | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.174 lb (78.93 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.96000 | $125.96 |
10 | $103.64700 | $1,036.47 |
25 | $95.11280 | $2,377.82 |
50 | $88.94320 | $4,447.16 |
100 | $83.08140 | $8,308.14 |
300 | $79.54407 | $23,863.22 |