
F1238X24BT-FSR-CC | |
---|---|
DigiKey Part Number | F1238X24BT-FSR-CC-ND |
Manufacturer | |
Manufacturer Product Number | F1238X24BT-FSR-CC |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Conformal Coating, Locked Rotor Protection | |
Noise | 45.0dB(A) | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $122.35220 | $6,117.61 |