Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9225X24B-FSR-EM

DigiKey Part Number
1570-1523-ND
Manufacturer
Manufacturer Product Number
E9225X24B-FSR-EM
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
43.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.245 lb (111.13 g)
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$161.31000$161.31
10$132.48100$1,324.81
25$121.52040$3,038.01