FAN AXIAL 92X25MM, 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN AXIAL 92X25MM, 2 Wire Leads
E9225M24B-FSR-22AWG
E9225M24B-FSR-22AWG

E9225M24B-FSR-22AWG

DigiKey Part Number
1570-1519-ND
Manufacturer
Manufacturer Product Number
E9225M24B-FSR-22AWG
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
32.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.245 lb (111.13 g)
Current Rating (Amps)
0.125A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.67000$121.67
10$100.10900$1,001.09
25$91.87560$2,296.89
50$85.92060$4,296.03
100$80.26120$8,026.12
300$76.66050$22,998.15
Manufacturers Standard Package