E1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E1225
E1225 Series, 2 Wire Leads

E1225M24BT-FSR

DigiKey Part Number
1570-1512-ND
Manufacturer
Manufacturer Product Number
E1225M24BT-FSR
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 67.0 CFM (1.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
67.0 CFM (1.88m³/min)
Static Pressure
0.180 in H2O (45.0 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
36.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.436 lb (197.77 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
In-Stock: 46
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.06000$136.06
10$111.83400$1,118.34
25$102.60480$2,565.12