
R16 | |
---|---|
DigiKey Part Number | 1995-1008-ND |
Manufacturer | |
Manufacturer Product Number | R16 |
Description | BEARING 1"IDX2"ODX0.375"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 1.000" (25.40mm) 1" ID X 2.000" (50.80mm) OD X 0.375" (9.53mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 1.000" (25.40mm) 1" | |
Outer Diameter | 2.000" (50.80mm) | |
Width | 0.375" (9.53mm) | |
Material | Bearing Steel | |
Static Load Rating | 1110 lbs | |
Dynamic Load Rating | 1735 lbs | |
Features | Open | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.06000 | $36.06 |
5 | $30.83800 | $154.19 |
10 | $28.96800 | $289.68 |
25 | $26.80320 | $670.08 |
50 | $25.36780 | $1,268.39 |
100 | $24.08520 | $2,408.52 |
250 | $22.59256 | $5,648.14 |
500 | $21.59962 | $10,799.81 |
1,000 | $20.70957 | $20,709.57 |