
NTA815 | |
|---|---|
DigiKey Part Number | 1995-1042-ND |
Manufacturer | |
Manufacturer Product Number | NTA815 |
Description | BEARING 1/2"IDX0.937"ODX0.078"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thrust Bearing 0.500" (12.70mm) 1/2" ID X 0.937" (23.80mm) OD X 0.078" (1.98mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thrust Bearing | |
Inner Diameter | 0.500" (12.70mm) 1/2" | |
Outer Diameter | 0.937" (23.80mm) | |
Width | 0.078" (1.98mm) | |
Material | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.21000 | $58.21 |
| 5 | $49.98600 | $249.93 |
| 10 | $47.06000 | $470.60 |
| 25 | $43.67280 | $1,091.82 |
| 50 | $41.42320 | $2,071.16 |
| 100 | $39.41060 | $3,941.06 |
| 250 | $37.06876 | $9,267.19 |
| 500 | $35.50964 | $17,754.82 |
| 1,000 | $34.11150 | $34,111.50 |


