5ETH920Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEC Switches
In Stock: 0
Unit Price: $21.57884
Datasheet

Parametric Equivalent


MEC Switches
In Stock: 0
Unit Price: $21.57884
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ETH920Q

DigiKey Part Number
882-5ETH920Q-ND
Manufacturer
Manufacturer Product Number
5ETH920Q
Description
MEC SWITCH 10G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
6.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
10.00mm x 10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
204gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 160°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
1.00mm
Mechanical Life
10,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.08810$2,708.81
Manufacturers Standard Package