



3ETH9-10.4 | |
---|---|
DigiKey Part Number | 679-3731-ND |
Manufacturer | |
Manufacturer Product Number | 3ETH9-10.4 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.10mm x 10.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.03000 | $31.03 |
10 | $25.95500 | $259.55 |
25 | $24.05080 | $601.27 |
100 | $21.43940 | $2,143.94 |
300 | $19.65390 | $5,896.17 |
500 | $18.91516 | $9,457.58 |
1,000 | $18.00520 | $18,005.20 |
2,500 | $17.69880 | $44,247.00 |