1ZC06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ZC06

DigiKey Part Number
679-2171-ND
Manufacturer
Manufacturer Product Number
1ZC06
Description
CAP TACTILE ROUND WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round, Convex (Domed)
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
14.30mm Dia x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.90000$6.90
10$6.23200$62.32
25$5.99080$149.77
50$5.81340$290.67
100$5.64260$564.26
300$5.38203$1,614.61
500$5.26506$2,632.53
1,000$5.11020$5,110.20
5,000$4.76788$23,839.40
Manufacturers Standard Package