
1IS11-10.4 | |
|---|---|
DigiKey Part Number | 679-2590-ND |
Manufacturer | |
Manufacturer Product Number | 1IS11-10.4 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1IS11-10.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 10.40mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.86440 | $71.61 |
| 50 | $2.78220 | $139.11 |
| 100 | $2.69990 | $269.99 |
| 300 | $2.57553 | $772.66 |
| 500 | $2.51972 | $1,259.86 |
| 1,000 | $2.44557 | $2,445.57 |
| 5,000 | $2.28186 | $11,409.30 |















