
YP61A_YC12 | |
|---|---|
DigiKey Part Number | 1866-YP61A_YC12-ND |
Manufacturer | |
Manufacturer Product Number | YP61A_YC12 |
Description | CORD IEC 320-C13 6' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black To IEC 320-C13 |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer MEAN WELL USA Inc. | Shielding Unshielded |
Packaging Box | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Base Product Number |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |

