
GMC21CG3R0B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG3R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R0B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R0B100NT |
Description | CAP0805 COG 3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.48000 | $24.80 |
50 | $1.81140 | $90.57 |
100 | $1.60200 | $160.20 |
500 | $1.24742 | $623.71 |
1,000 | $1.13673 | $1,136.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99877 | $3,995.08 |
8,000 | $0.94670 | $7,573.60 |
12,000 | $0.92062 | $11,047.44 |
20,000 | $0.89172 | $17,834.40 |
28,000 | $0.87482 | $24,494.96 |
40,000 | $0.85856 | $34,342.40 |
48,000 | $0.85086 | $40,841.28 |
96,000 | $0.82491 | $79,191.36 |