
XLG-50-H-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-50-H-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-50-H-DA2 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.05A 27 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC, 127VDC | |
Voltage - Input (Max) | 305VAC, 431VDC | |
Voltage - Output | 27 ~ 56V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.52000 | $232.52 |
| 5 | $221.91200 | $1,109.56 |
| 10 | $212.12100 | $2,121.21 |
| 25 | $205.59440 | $5,139.86 |



