
TN-1500-212B | |
---|---|
DigiKey Part Number | 1866-5482-ND |
Manufacturer | |
Manufacturer Product Number | TN-1500-212B |
Description | INVERTER UPS 12VDC 1.5KW 1OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1.5 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 16.54" L x 7.87" W x 3.46" H (420.0mm x 200.0mm x 88.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,601.50000 | $3,601.50 |