SUS01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS01M-05

DigiKey Part Number
1866-4894-ND
Manufacturer
Manufacturer Product Number
SUS01M-05
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 71°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 8 Leads
Size / Dimension
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.74000$28.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.