
SLD-50-24 | |
---|---|
DigiKey Part Number | 1866-SLD-50-24-ND |
Manufacturer | |
Manufacturer Product Number | SLD-50-24 |
Description | 50W SLIM AND LINEAR TYPE LED DRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | SLD-50-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.66" H (280.0mm x 30.0mm x 16.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.99000 | $162.99 |
5 | $154.76200 | $773.81 |
10 | $148.17600 | $1,481.76 |
25 | $144.06000 | $3,601.50 |