
SLD-150-56 | |
---|---|
DigiKey Part Number | 1866-SLD-150-56-ND |
Manufacturer | |
Manufacturer Product Number | SLD-150-56 |
Description | O/P +24~56V 2.68A~4.17A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 56V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC, 170VDC | |
Voltage - Input (Max) | 305VAC, 431VDC | |
Voltage - Output | 56V | |
Current - Output (Max) | 4A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3.86 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | NEMA 410 | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Termination Style | Terminal Block | |
Size / Dimension | 12.99" L x 1.38" W x 0.87" H (330.0mm x 35.0mm x 22.0mm) | |
Approval Agency | CB, CE, EAC, ENEC, UKCA | |
Standard Number | 60335-1 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.53000 | $281.53 |
5 | $268.36400 | $1,341.82 |
10 | $256.01500 | $2,560.15 |
25 | $248.60640 | $6,215.16 |