
SGA12U07-P1J | |
---|---|
DigiKey Part Number | 1866-4508-ND |
Manufacturer | |
Manufacturer Product Number | SGA12U07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 12W |
Customer Reference | |
Detailed Description | 7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.30000 | $114.30 |
5 | $109.27200 | $546.36 |