Enclosed DC DC Converter 1 Output 24V 2.1A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-50C-24

DigiKey Part Number
1866-1077-ND
Manufacturer
Manufacturer Product Number
SD-50C-24
Description
DC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.1A 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
50W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input (Min)
36V
Mounting Type
Chassis Mount
Voltage - Input (Max)
72V
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$260.62000$260.62
5$248.29000$1,241.45
10$237.60100$2,376.01
25$231.02400$5,775.60