
SD-350C-48 | |
|---|---|
DigiKey Part Number | 1866-4432-ND |
Manufacturer | |
Manufacturer Product Number | SD-350C-48 |
Description | DC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 7.3A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 7.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 350W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 82% |
Type Enclosed | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $859.15000 | $859.15 |
| 5 | $818.86200 | $4,094.31 |
| 10 | $782.68700 | $7,826.87 |
| 25 | $759.66680 | $18,991.67 |


