SD-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-200C-24

DigiKey Part Number
1866-4418-ND
Manufacturer
Manufacturer Product Number
SD-200C-24
Description
DC/DC CONVERTER 24V 202W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 8.4A 96V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
96V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
202W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$719.48000$719.48
5$685.72600$3,428.63
10$655.26700$6,552.67
25$636.33680$15,908.42