
RSD-300B-12 | |
|---|---|
DigiKey Part Number | 1866-4189-ND |
Manufacturer | |
Manufacturer Product Number | RSD-300B-12 |
Description | DC/DC CONVERTER 12V 270W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 22.5A 31.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-300B-12 Models |
Category | Current - Output (Max) 22.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 270W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89.5% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Min) 16.8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 31.2V | Size / Dimension 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,112.37000 | $1,112.37 |
| 5 | $1,059.75200 | $5,298.76 |
| 10 | $1,012.89700 | $10,128.97 |
| 25 | $983.29160 | $24,582.29 |

