RID-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RID-85B

DigiKey Part Number
1866-4000-ND
Manufacturer
Manufacturer Product Number
RID-85B
Description
AC/DC CONVERTER 5V 24V 88W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$272.48000$272.48
5$259.30800$1,296.54
10$247.78300$2,477.83
25$240.37440$6,009.36